JANKCA1N4575A
vs
JAN1N4575A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
COBHAM PLC
Package Description
HERMETIC SEALED, DIE-3
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N3
O-XALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/452G
MIL-19500/452
Reference Voltage-Nom
6.4 V
6.4 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
Base Number Matches
3
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
0.64 mV/°C
Compare JANKCA1N4575A with alternatives