JAN1N4485DUS vs JANS1N4485 feature comparison

JAN1N4485DUS Microchip Technology Inc

Buy Now Datasheet

JANS1N4485 Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks 28 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 68 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 3.7 mA
Base Number Matches 3 7

Compare JAN1N4485DUS with alternatives