JAN1N4464US vs JANS1N4464US feature comparison

JAN1N4464US Semtech Corporation

Buy Now Datasheet

JANS1N4464US Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406 MIL-19500/406F
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 4.95% 5%
Working Test Current 28 mA 28 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N4464US with alternatives

Compare JANS1N4464US with alternatives