JANS1N4464US vs JANTX1N4464US feature comparison

JANS1N4464US Micross Components

Buy Now Datasheet

JANTX1N4464US Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS BKC SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JESD-30 Code O-LELF-R2 O-MELF-R2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Standard MIL-19500 MIL-19500/406
Reference Voltage-Nom 9.1 V 9.1 V
Reverse Current-Max 0.3 µA
Reverse Test Voltage 5.46 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 6.188 mV/°C
Voltage Tol-Max 4.95% 5%
Working Test Current 28 mA 28 mA
Base Number Matches 6 6
Rohs Code No
Additional Feature HIGH SURGE CAPABILITY
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)