JAN1N4454 vs JANTX1N4454 feature comparison

JAN1N4454 Telcom Semiconductor Inc

Buy Now Datasheet

JANTX1N4454 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC AEROFLEX/METELICS INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/144 MIL-19500/144
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 12 7
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N4454 with alternatives

Compare JANTX1N4454 with alternatives