JAN1N4134C-1 vs JAN1N4134D-1 feature comparison

JAN1N4134C-1 Compensated Devices Inc

Buy Now Datasheet

JAN1N4134D-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description DO-7, 2 PIN DO-7, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 91 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 9
Rohs Code No
Factory Lead Time 52 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N4134C-1 with alternatives

Compare JAN1N4134D-1 with alternatives