JAN1N4134C-1
vs
MSP1PMT4134
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROSEMI CORP
Part Package Code
DO-35
DO-216
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
S-PSSO-G1
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-216AA
JESD-30 Code
O-LALF-W2
S-PSSO-G1
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
91 V
91 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
SINGLE
Voltage Tol-Max
2%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Compare JAN1N4134C-1 with alternatives
Compare MSP1PMT4134 with alternatives