JAN1N4114UR-1
vs
MLL4114TRE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
MICROSEMI CORP
Package Description
DO-213AA, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
150 Ω
150 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
10
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JAN1N4114UR-1 with alternatives
Compare MLL4114TRE3 with alternatives