MLL4114TRE3 vs JANTX1N4114UR-1 feature comparison

MLL4114TRE3 Microsemi Corporation

Buy Now Datasheet

JANTX1N4114UR-1 Bkc Semiconductors Inc

Buy Now Datasheet
Yes No
Transferred Obsolete
MICROSEMI CORP BKC SEMICONDUCTORS INC
compliant unknown
EAR99
8541.10.00.50
TR, 7 INCH: 2000 METALLURGICALLY BONDED
SINGLE SINGLE
ZENER DIODE ZENER DIODE
150 Ω 150 Ω
1 1
175 °C 200 °C
0.5 W 0.5 W
20 V 20 V
YES YES
5% 5%
0.25 mA 0.25 mA
1 10
DO-213AA, 2 PIN
ISOLATED
SILICON
DO-213AA
O-LELF-R2
e0
2
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
Not Qualified
MIL-19500/435F
ZENER
Tin/Lead (Sn/Pb)
WRAP AROUND
END

Compare MLL4114TRE3 with alternatives

Compare JANTX1N4114UR-1 with alternatives