JAN1N3957 vs JANTX1N3614 feature comparison

JAN1N3957 Microsemi Corporation

Buy Now Datasheet

JANTX1N3614 Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2 E-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 1000 V 800 V
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 0.5 µA
Reverse Test Voltage 800 V

Compare JAN1N3957 with alternatives

Compare JANTX1N3614 with alternatives