JAN1N3957 vs 1N4001 feature comparison

JAN1N3957 Microsemi Corporation

Buy Now Datasheet

1N4001 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP FORWARD INTERNATIONAL ELECTRONICS LTD
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 1000 V 50 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 7 123
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A

Compare JAN1N3957 with alternatives

Compare 1N4001 with alternatives