JAN1N3673A
vs
RO503D-02
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ROHM CO LTD
Part Package Code
DO-4
TO-220AB
Package Description
DO-4, 1 PIN
R-PSFM-T3
Pin Count
1
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
HIGH POWER
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
TO-220AB
JESD-30 Code
O-MUPM-D1
R-PSFM-T3
Non-rep Pk Forward Current-Max
285 A
50 A
Number of Elements
1
Number of Phases
1
1
Number of Terminals
1
3
Output Current-Max
12 A
5 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-S-19500/260
Rep Pk Reverse Voltage-Max
1000 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
1
Reverse Recovery Time-Max
0.035 µs
Compare RO503D-02 with alternatives