JAN1N3335RB vs JANTXV1N2833RB feature comparison

JAN1N3335RB Microchip Technology Inc

Buy Now Datasheet

JANTXV1N2833RB Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description DO-5, 1 PIN SIMILAR TO TO-3, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Category CO2 Kg 8.7 8.7
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA DLA
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/358E MIL-19500/114F
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 200 mA 200 mA
Base Number Matches 5 5

Compare JAN1N3335RB with alternatives

Compare JANTXV1N2833RB with alternatives