JAN1N3289
vs
45L20
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
METAL, DO-8, 1 PIN
|
O-MUPM-H1
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
POWER
|
HIGH VOLTAGE HIGH POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-205AA
|
DO-205AC
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-H1
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
1600 A
|
3740 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
100 A
|
150 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/246
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
2
|
6
|
Part Package Code |
|
DO-30
|
Pin Count |
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE
|
Forward Voltage-Max (VF) |
|
1.33 V
|
Reverse Current-Max |
|
35000 µA
|
Reverse Test Voltage |
|
200 V
|
|
|
|
Compare JAN1N3289 with alternatives
Compare 45L20 with alternatives