JAN1N3289
vs
1N3288
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
EDAL INDUSTRIES INC
|
Package Description |
FORMERLY DO-8, 1 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
POWER
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-205AA
|
|
JESD-30 Code |
O-MUPM-H1
|
|
Non-rep Pk Forward Current-Max |
1600 A
|
1600 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
|
Output Current-Max |
100 A
|
100 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500-246G
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
6
|
9
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Operating Temperature-Max |
|
200 °C
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|
Compare JAN1N3289 with alternatives