JAN1N2990B vs 1N2990COX.160 feature comparison

JAN1N2990B Microchip Technology Inc

Buy Now Datasheet

1N2990COX.160 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN O-MEDB-N2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MEDB-N2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 33 V 33 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL MATTE TIN
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 5% 20%
Working Test Current 75 mA 75 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature HIGH RELIABILITY

Compare JAN1N2990B with alternatives

Compare 1N2990COX.160 with alternatives