JAN1N2990B vs 1N2990 feature comparison

JAN1N2990B Microchip Technology Inc

Buy Now Datasheet

1N2990 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIGITRON SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 20%
Working Test Current 75 mA 75 mA
Base Number Matches 6 10
Dynamic Impedance-Max 9 Ω
Knee Impedance-Max 300 Ω
Reverse Current-Max 10 µA
Reverse Test Voltage 25.1 V
Voltage Temp Coeff-Max 28.05 mV/°C

Compare JAN1N2990B with alternatives