JAN1N2844RC vs 1N2844AE3 feature comparison

JAN1N2844RC Microsemi Corporation

Buy Now Datasheet

1N2844AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3 TO-3
Package Description O-MBFM-P2 O-MBFM-P2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 2% 10%
Working Test Current 80 mA 80 mA
Base Number Matches 1 1
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JAN1N2844RC with alternatives

Compare 1N2844AE3 with alternatives