J553 vs J502 feature comparison

J553 InterFET Corporation

Buy Now Datasheet

J502 Linear Integrated Systems

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTER F E T CORP LINEAR INTEGRATED SYSTEMS INC
Part Package Code TO-92 TO-92
Package Description O-PBCY-T2 O-PBCY-T2
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer InterFET
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 10000000 Ω 1500000 Ω
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Knee Impedance-Max 1000000 Ω 1100000 Ω
Limiting Voltage-Max 1.3 V 1.5 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.36 W 0.35 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 0.5 mA 0.43 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Min -55 °C

Compare J553 with alternatives

Compare J502 with alternatives