J553 vs CCL0500TIN/LEAD feature comparison

J553 InterFET Corporation

Buy Now Datasheet

CCL0500TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTER F E T CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description O-PBCY-T2
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer InterFET
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 10000000 Ω
JEDEC-95 Code TO-92 DO-35
JESD-30 Code O-PBCY-T2 O-XALF-W2
Knee Impedance-Max 1000000 Ω
Limiting Voltage-Max 1.3 V 1.1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Power Dissipation-Max 0.36 W 0.6 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 0.5 mA 0.515 mA
Rep Pk Reverse Voltage-Max 50 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM AXIAL
Base Number Matches 1 1
Rohs Code No
Date Of Intro 2018-01-31
Case Connection ISOLATED
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare J553 with alternatives

Compare CCL0500TIN/LEAD with alternatives