J509-TO-92
vs
CCL3500TR-RMCU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
DO-35
Package Description
O-PBCY-T2
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
O-PBCY-T2
O-LALF-W2
JESD-609 Code
e3
e0
Limiting Voltage-Max
1.7 V
3.2 V
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
135 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
LONG FORM
Power Dissipation-Max
0.36 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
3 mA
3.55 mA
Rep Pk Reverse Voltage-Max
50 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
AXIAL
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Compare J509-TO-92 with alternatives
Compare CCL3500TR-RMCU with alternatives