J509
vs
J556
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
INTER F E T CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Limiting Voltage-Max
1.7 V
2.6 V
Number of Elements
1
1
Power Dissipation-Max
0.36 W
0.36 W
Regulation Current-Nom (Ireg)
3 mA
3 mA
Rep Pk Reverse Voltage-Max
50 V
50 V
Technology
FIELD EFFECT
FIELD EFFECT
Base Number Matches
1
2
Part Package Code
TO-92
Package Description
O-PBCY-T2
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
InterFET
Dynamic Impedance-Min
600000 Ω
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
Knee Impedance-Max
90000 Ω
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Compare J509 with alternatives
Compare J556 with alternatives