J556
vs
J510
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
600000 Ω
|
|
JESD-609 Code |
e0
|
|
Limiting Voltage-Max |
2.6 V
|
1.9 V
|
Number of Elements |
1
|
1
|
Power Dissipation-Max |
0.36 W
|
0.36 W
|
Regulation Current-Nom (Ireg) |
3 mA
|
3.6 mA
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
5
|
Technology |
|
FIELD EFFECT
|
|
|
|