J506 vs CCL1500 feature comparison

J506 InterFET Corporation

Buy Now Datasheet

CCL1500 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTER F E T CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 DO-35
Package Description TO-92, 2 PIN DO-35, 2 PIN
Pin Count 3 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer InterFET
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 330000 Ω 450000 Ω
JEDEC-95 Code TO-92 DO-35
JESD-30 Code O-PBCY-T2 O-LALF-W2
Limiting Voltage-Max 2.5 V 2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 135 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Power Dissipation-Max 0.35 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1.4 mA 1.5 mA
Rep Pk Reverse Voltage-Max 50 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM AXIAL
Base Number Matches 1 11
Pbfree Code No
Rohs Code No
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare J506 with alternatives

Compare CCL1500 with alternatives