CCL1500
vs
J506L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-35
TO-92
Package Description
DO-35, 2 PIN
PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN
Pin Count
2
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
450000 Ω
JEDEC-95 Code
DO-35
TO-226AA
JESD-30 Code
O-LALF-W2
O-PBCY-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
2 V
2.5 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
CYLINDRICAL
Power Dissipation-Max
0.6 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
1.5 mA
1.4 mA
Rep Pk Reverse Voltage-Max
100 V
50 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
BOTTOM
Base Number Matches
1
3
Compare CCL1500 with alternatives
Compare J506L with alternatives