J502
vs
J503-TR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
INTER F E T CORP
VISHAY SILICONIX
Part Package Code
TO-92
TO-92
Package Description
O-PBCY-T2
O-PBCY-W2
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
InterFET
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
1500000 Ω
JEDEC-95 Code
TO-92
TO-226AC
JESD-30 Code
O-PBCY-T2
O-PBCY-W2
Limiting Voltage-Max
1.5 V
1.7 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
0.43 mA
0.56 mA
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Compare J502 with alternatives
Compare J503-TR1 with alternatives