J503-TR1 vs CRJ043 feature comparison

J503-TR1 Vishay Intertechnologies

Buy Now Datasheet

CRJ043 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1200000 Ω 3300000 Ω
JESD-609 Code e0
Limiting Voltage-Max 1.7 V 1.05 V
Number of Elements 1 1
Power Dissipation-Max 0.35 W
Regulation Current-Nom (Ireg) 0.56 mA 0.43 mA
Rep Pk Reverse Voltage-Max 50 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Part Package Code TO-92
Package Description O-PBCY-W2
Pin Count 3
HTS Code 8541.10.00.70
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W2
Knee Impedance-Max 870000 Ω
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position BOTTOM

Compare CRJ043 with alternatives