J218715
vs
FR10AM50V32
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Body Height |
38 mm
|
38 mm
|
Body Length or Diameter |
10.2 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
32 A
|
32 A
|
Rated Voltage(AC) |
400 V
|
400 V
|
Reference Standard |
CE; IEC
|
IEC; NFC; UNE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Packing Method |
|
BULK
|
|
|
|
Compare J218715 with alternatives
Compare FR10AM50V32 with alternatives