J218715
Description: Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, 10x38mm,

Overview of J218715 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for J218715 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71877274
RS Ferrule Fuse-Link, Size 10.3 x 38 aM, 120 kA, 400VAC, 32A, No Indicator | Mersen J218715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 5
  • 1 $22.9700
  • 5 $21.8200
  • 10 $20.6700
$20.6700 / $22.9700 Buy Now
DISTI # J218715
TME Fuse: fuse, aM,time-lag, 32A, 400VAC, 10x38mm Min Qty: 1 71
  • 1 $2.4200
  • 10 $1.8700
  • 20 $1.7600
  • 50 $1.5400
$1.5400 / $2.4200 Buy Now

CAD Models for J218715 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J218715 by Mersen Electrical Power

J218715
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
Body Height
38 mm
Body Length or Diameter
10.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
32 A
Rated Voltage(AC)
400 V
Reference Standard
CE; IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. J218715
    Mersen Electrical Power
    Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, 10x38mm,
    VS

Alternate Parts for J218715

This table gives cross-reference parts and alternative options found for J218715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J218715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR10AM40V32 ELECTRIC FUSE, Mersen Electrical Power J218715 vs FR10AM40V32
Part Number Description Manufacturer Compare
FR10AM50V32 Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, Mersen Electrical Power J218715 vs FR10AM50V32
7181.4113 Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components J218715 vs 7181.4113
7181.4131 Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, Schurter Electronic Components J218715 vs 7181.4131
FR10GG50V32I Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, Mersen Electrical Power J218715 vs FR10GG50V32I
A214107 Electric Fuse, 32A, 400VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power J218715 vs A214107
16043-G Electric Fuse, 32A, 400VAC, 120000A (IR), Inline/holder, Mersen Electrical Power J218715 vs 16043-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J218715 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J218715 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of J218715 would you like to use for your alert(s)?
  • Please alert me when J218715 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J218715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J218715 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J218715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J218715.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J218715 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: