J111/D26Z(OPTION5) vs J111 feature comparison

J111/D26Z(OPTION5) National Semiconductor Corporation

Buy Now Datasheet

J111 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SOLITRON DEVICES INC
Package Description CYLINDRICAL, O-PBCY-T3 0.018 X 0.023 INCH, DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 26
Pbfree Code No
Rohs Code No
Part Package Code DIE
Pin Count 2
Drain-source On Resistance-Max 100 Ω
Feedback Cap-Max (Crss) 4 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.4 W
Terminal Finish TIN LEAD

Compare J111/D26Z(OPTION5) with alternatives

Compare J111 with alternatives