Part Details for J111/D26Z(OPTION5) by National Semiconductor Corporation
Overview of J111/D26Z(OPTION5) by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCRJ11-1 | Coilcraft Inc | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack |
Part Details for J111/D26Z(OPTION5)
J111/D26Z(OPTION5) CAD Models
J111/D26Z(OPTION5) Part Data Attributes
|
J111/D26Z(OPTION5)
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
J111/D26Z(OPTION5)
National Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J111/D26Z(OPTION5)
This table gives cross-reference parts and alternative options found for J111/D26Z(OPTION5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111/D26Z(OPTION5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J111/D27Z(OPTION5) | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111/D26Z(OPTION5) vs J111/D27Z(OPTION5) |
J111/D10Z(OPTION5) | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111/D26Z(OPTION5) vs J111/D10Z(OPTION5) |
J111-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | J111/D26Z(OPTION5) vs J111-AMMO |
J111(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111/D26Z(OPTION5) vs J111(OPTION18) |
J111/D89Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111/D26Z(OPTION5) vs J111/D89Z(OPTION18) |
J111/D81Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111/D26Z(OPTION5) vs J111/D81Z(OPTION18) |
J111D26Z | Fairchild Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | J111/D26Z(OPTION5) vs J111D26Z |
J111TA | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, | J111/D26Z(OPTION5) vs J111TA |
J111/D27Z{OPTION18} | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111/D26Z(OPTION5) vs J111/D27Z{OPTION18} |
J111/D29Z{OPTION18} | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111/D26Z(OPTION5) vs J111/D29Z{OPTION18} |