IXTY44N10T vs HUF75637SMD05R feature comparison

IXTY44N10T Littelfuse Inc

Buy Now Datasheet

HUF75637SMD05R TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC SEMELAB LTD
Package Description , CHIP CARRIER, R-CBCC-N3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 250 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 44 A 44 A
Drain-source On Resistance-Max 0.03 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 47 pF
JEDEC-95 Code TO-252AA TO-276AA
JESD-30 Code R-PSSO-G2 R-CBCC-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 110 A 160 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-276AA
Pin Count 5
Qualification Status Not Qualified

Compare IXTY44N10T with alternatives

Compare HUF75637SMD05R with alternatives