IXTV22N60P vs IXFT22N60P feature comparison

IXTV22N60P IXYS Corporation

Buy Now Datasheet

IXFT22N60P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP LITTELFUSE INC
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 1000 mJ 1000 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 22 A 22 A
Drain-source On Resistance-Max 0.35 Ω 0.33 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 66 A 66 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER PURE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Feedback Cap-Max (Crss) 38 pF
JEDEC-95 Code TO-268AA
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 400 W

Compare IXTV22N60P with alternatives

Compare IXFT22N60P with alternatives