Part Details for IXFT22N60P by Littelfuse Inc
Overview of IXFT22N60P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFT22N60P
IXFT22N60P CAD Models
IXFT22N60P Part Data Attributes
|
IXFT22N60P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFT22N60P
Littelfuse Inc
Power Field-Effect Transistor, 22A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 38 pF | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFT22N60P
This table gives cross-reference parts and alternative options found for IXFT22N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFT22N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFP22N60KPBF | Vishay Intertechnologies | $2.8277 | Power Field-Effect Transistor, 22A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, TO-247AC, 3 PIN | IXFT22N60P vs IRFP22N60KPBF |
IXFH22N60P | Littelfuse Inc | $5.5885 | Power Field-Effect Transistor, 22A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXFT22N60P vs IXFH22N60P |
IXFP22N60P3 | IXYS Corporation | $3.3582 | Power Field-Effect Transistor, 22A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXFT22N60P vs IXFP22N60P3 |
IXTQ22N60P | Littelfuse Inc | $5.9115 | Power Field-Effect Transistor, 22A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXFT22N60P vs IXTQ22N60P |
IXTV26N60PS | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXFT22N60P vs IXTV26N60PS |
IXFV26N60PS | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXFT22N60P vs IXFV26N60PS |
IXFH26N60P | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXFT22N60P vs IXFH26N60P |
IXTH26N60P | Littelfuse Inc | $6.3775 | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXFT22N60P vs IXTH26N60P |
IXTQ22N60P | IXYS Corporation | $2.8344 | Power Field-Effect Transistor, 22A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXFT22N60P vs IXTQ22N60P |
IXFH22N60P | IXYS Corporation | $3.1594 | Power Field-Effect Transistor, 22A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXFT22N60P vs IXFH22N60P |