IXTH36P10 vs IRF5210SPBF feature comparison

IXTH36P10 Littelfuse Inc

Buy Now Datasheet

IRF5210SPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE Infineon
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PSSO-G2
Additional Feature HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 120 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 38 A
Drain-source On Resistance-Max 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 170 W
Pulsed Drain Current-Max (IDM) 140 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IXTH36P10 with alternatives

Compare IRF5210SPBF with alternatives