IXLD427MJA/BI
vs
MCP14A0153-E/MNY
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP, DIP8,.3
|
TDFN-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDIP-T8
|
R-PDSO-N8
|
JESD-609 Code |
e0
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
VSON
|
Package Equivalence Code |
DIP8,.3
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
High Side Driver |
|
NO
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface IC Type |
|
HALF BRIDGE BASED MOSFET DRIVER
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Output Peak Current Limit-Nom |
|
1.5 A
|
Output Polarity |
|
INVERTED
|
Seated Height-Max |
|
0.8 mm
|
Supply Current-Max |
|
1.6 mA
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
4.5 V
|
Turn-on Time |
|
0.035 µs
|
Width |
|
2 mm
|
|
|
|
Compare IXLD427MJA/BI with alternatives
Compare MCP14A0153-E/MNY with alternatives