IXGP30N60C2
vs
IGB30N60H3ATMA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
IXYS CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
D2PAK
Package Description
TO-220, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
60 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
250 ns
262 ns
Turn-on Time-Nom (ton)
30 ns
40 ns
Base Number Matches
1
1
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
Infineon
Moisture Sensitivity Level
1
Compare IXGP30N60C2 with alternatives
Compare IGB30N60H3ATMA1 with alternatives