IGB30N60H3ATMA1
vs
IXGH30N60C2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
IXYS CORP
Part Package Code
D2PAK
TO-247AD
Package Description
SMALL OUTLINE, R-PSSO-G2
TO-247AD, 3 PIN
Pin Count
4
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
Infineon
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
60 A
70 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-263AB
TO-247AD
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
262 ns
250 ns
Turn-on Time-Nom (ton)
40 ns
30 ns
Base Number Matches
1
1
Compare IGB30N60H3ATMA1 with alternatives
Compare IXGH30N60C2 with alternatives