IXGH20N100 vs IXGH22N50B feature comparison

IXGH20N100 IXYS Corporation

Buy Now Datasheet

IXGH22N50B IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP IXYS CORP
Part Package Code TO-247AD TO-247AD
Package Description TO-247AD, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 40 A 44 A
Collector-Emitter Voltage-Max 1000 V 500 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 2000 ns 110 ns
Gate-Emitter Thr Voltage-Max 5 V 5 V
Gate-Emitter Voltage-Max 30 V 20 V
JEDEC-95 Code TO-247AD TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 150 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 200 ns
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 700 ns 140 ns
Turn-on Time-Nom (ton) 30 ns 15 ns
Base Number Matches 2 1
Additional Feature FAST

Compare IXGH20N100 with alternatives

Compare IXGH22N50B with alternatives