IXGH17N100
vs
IRGPC30FD2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AD
TO-247AC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-247AC, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
34 A
31 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5 V
5.5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AD
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
100 W
Power Dissipation-Max (Abs)
150 W
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1900 ns
Turn-on Time-Nom (ton)
300 ns
VCEsat-Max
3.5 V
2.1 V
Base Number Matches
1
1
Additional Feature
FAST
Compare IXGH17N100 with alternatives
Compare IRGPC30FD2 with alternatives