IXGH17N100 vs IRG4PC40SPBF feature comparison

IXGH17N100 IXYS Corporation

Buy Now Datasheet

IRG4PC40SPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-247AD TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247AC, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 34 A 60 A
Collector-Emitter Voltage-Max 1000 V 600 V
Configuration SINGLE SINGLE
Gate-Emitter Thr Voltage-Max 5 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AD TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 160 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1900 ns 1940 ns
Turn-on Time-Nom (ton) 300 ns 44 ns
VCEsat-Max 3.5 V
Base Number Matches 1 2
Fall Time-Max (tf) 570 ns

Compare IXGH17N100 with alternatives

Compare IRG4PC40SPBF with alternatives