IXGA20N120 vs IXGT15N120C feature comparison

IXGA20N120 Littelfuse Inc

Buy Now Datasheet

IXGT15N120C IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Package Description , D3PAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 40 A 30 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 700 ns 190 ns
Gate-Emitter Thr Voltage-Max 5 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-268AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 150 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-off Time-Nom (toff) 780 ns 470 ns
Turn-on Time-Nom (ton) 48 ns 43 ns
VCEsat-Max 2.5 V
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code TO-268AA
Pin Count 3
Additional Feature LOW SWITCHING LOSSES
Qualification Status Not Qualified

Compare IXGA20N120 with alternatives

Compare IXGT15N120C with alternatives