IXGA20N120 vs APT12GT60KR feature comparison

IXGA20N120 IXYS Corporation

Buy Now Datasheet

APT12GT60KR Advanced Power Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code D2PAK
Package Description TO-263AA, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 40 A 25 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 700 ns
Gate-Emitter Thr Voltage-Max 5 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-off Time-Nom (toff) 780 ns 165 ns
Turn-on Time-Nom (ton) 48 ns 12 ns
VCEsat-Max 2.5 V
Base Number Matches 2 2
Additional Feature ULTRA FAST

Compare IXGA20N120 with alternatives