IXGA20N120 vs IRG4IBC10UDPBF feature comparison

IXGA20N120 Littelfuse Inc

Buy Now Datasheet

IRG4IBC10UDPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INFINEON TECHNOLOGIES AG
Package Description , LEAD FREE, PLASTIC, FULL PACK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE Infineon
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 40 A 6.8 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 700 ns 210 ns
Gate-Emitter Thr Voltage-Max 5 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 10 W
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-off Time-Nom (toff) 780 ns 345 ns
Turn-on Time-Nom (ton) 48 ns 56 ns
VCEsat-Max 2.5 V
Base Number Matches 5 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Date Of Intro 1999-10-29
Additional Feature ULTRA FAST
Qualification Status Not Qualified

Compare IXGA20N120 with alternatives

Compare IRG4IBC10UDPBF with alternatives