IXFT36N50P vs 2SK3702 feature comparison

IXFT36N50P IXYS Corporation

Buy Now Datasheet

2SK3702 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ONSEMI
Part Package Code TO-268AA TO-220AB
Package Description TO-268, 3 PIN TO-220ML, FULL PACK-3
Pin Count 4 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1500 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 60 V
Drain Current-Max (ID) 36 A 18 A
Drain-source On Resistance-Max 0.17 Ω 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-268AA TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 540 W
Pulsed Drain Current-Max (IDM) 90 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks

Compare IXFT36N50P with alternatives

Compare 2SK3702 with alternatives