2SK3702 vs 2SK4179 feature comparison

2SK3702 onsemi

Buy Now Datasheet

2SK4179 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-220AB
Package Description TO-220ML, FULL PACK-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 18 A 80 A
Drain-source On Resistance-Max 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 70 W

Compare 2SK3702 with alternatives