IXDN614CI vs TC4452VAT feature comparison

IXDN614CI IXYS Corporation

Buy Now Datasheet

TC4452VAT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-220AB SFM
Package Description TO-220AB, 5 PIN LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-XSFM-T5 R-PSFM-F5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 0.4 mA
Supply Voltage-Max 35 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 18 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.075 µs 0.092 µs
Turn-on Time 0.075 µs 0.092 µs
Base Number Matches 3 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
JESD-609 Code e3
Length 10.16 mm
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 13 A
Screening Level TS 16949
Seated Height-Max 15.36 mm
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm
Width 4.2 mm

Compare IXDN614CI with alternatives

Compare TC4452VAT with alternatives