IXDI409SI vs TC4421AVMF feature comparison

IXDI409SI IXYS Corporation

Buy Now Datasheet

TC4421AVMF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description SOP, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.9 mm 6 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Peak Current Limit-Nom 9 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.95 mm
Supply Voltage-Max 35 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 18 V 12 V
Surface Mount YES YES
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Turn-off Time 0.036 µs 0.105 µs
Turn-on Time 0.04 µs 0.1 µs
Width 3.9 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Equivalence Code SOLCC8,.25
Screening Level TS 16949
Supply Current-Max 0.5 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Terminal Finish Matte Tin (Sn)

Compare IXDI409SI with alternatives

Compare TC4421AVMF with alternatives