IXDD604SIATR vs IXDD604SIATR feature comparison

IXDD604SIATR IXYS Integrated Circuits Division

Buy Now Datasheet

IXDD604SIATR Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION LITTELFUSE INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.928 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Seated Height-Max 1.676 mm 1.75 mm
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 18 V 18 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish PURE MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.065 µs 0.065 µs
Turn-on Time 0.065 µs 0.065 µs
Width 3.937 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare IXDD604SIATR with alternatives

Compare IXDD604SIATR with alternatives