IXD1415FH67MR vs XC6415FH67ML feature comparison

IXD1415FH67MR IXYS Corporation

Buy Now Datasheet

XC6415FH67ML Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP TOREX SEMICONDUCTOR LTD
Package Description LSSOP, LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3 V 3.3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 2.828 V 2.828 V
Output Voltage1-Min 2.772 V 2.772 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 2.55 V 2.55 V
Output Voltage2-Min 2.45 V 2.45 V
Output Voltage2-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SOP6,.11,37 SOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Rohs Code Yes
Dropout Voltage1-Nom 0.095 V
Dropout Voltage2-Max 0.18 V
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare IXD1415FH67MR with alternatives

Compare XC6415FH67ML with alternatives